356-023-421-101

Heilind Number:EDA356-023-421-101
Manufacturer:EDAC
Manufacturer Number:356-023-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-101

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With 23 positions available in a single centerline row configuration, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and straight mount orientation make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.