356-023-421-102

Heilind Number:EDA356-023-421-102
Manufacturer:EDAC
Manufacturer Number:356-023-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Boasting 23 positions arranged in a single centerline row, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Explore our range of connectors for top-quality solutions to your connectivity needs.