356-023-421-103

Heilind Number:EDA356-023-421-103
Manufacturer:EDAC
Manufacturer Number:356-023-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for efficient signal transmission in electronic devices. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and safety in operation. It features a sleek black finish, adding a touch of sophistication to your circuit board layout. With a current rating of 5 A, it ensures reliable power delivery, while its Copper Alloy contacts offer superior conductivity. The connector's .156-inch pitch and single centerline row spacing facilitate seamless integration into your design. Boasting 23 positions, it caters to a wide range of connectivity requirements. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your electronic projects with this high-quality Card Edge Connector.