356-023-421-104

Heilind Number:EDA356-023-421-104
Manufacturer:EDAC
Manufacturer Number:356-023-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in black. Designed for seamless integration, this connector boasts a 5 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With 23 positions arranged in a single centerline row, it offers efficient signal transmission. Crafted with copper alloy contacts and a .156-inch pitch, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.