356-023-421-107

Heilind Number:EDA356-023-421-107
Manufacturer:EDAC
Manufacturer Number:356-023-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-107

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 23 positions and .156-inch pitch offer versatile connection options. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and single centerline row spacing make installation a breeze. Upgrade your PCB setup with this essential component from our extensive range of connectors.