356-023-421-108

Heilind Number:EDA356-023-421-108
Manufacturer:EDAC
Manufacturer Number:356-023-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single Centerline Row with 23 positions and a .156-inch pitch, it ensures reliable contact with copper alloy terminals. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for various applications. Its straight mount orientation and center row spacing offer convenience in installation. Elevate your connectivity game with this essential component.