356-023-421-168

Heilind Number:EDA356-023-421-168
Manufacturer:EDAC
Manufacturer Number:356-023-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-168

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for optimal performance in a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring a single centerline row with 23 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial environments. Upgrade your system with this essential component for secure and efficient board-to-board connections.