356-023-421-178

Heilind Number:EDA356-023-421-178
Manufacturer:EDAC
Manufacturer Number:356-023-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-421-178

Detailed Description

Enhance board connectivity with this high-performance Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to any setup. Engineered for reliability, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With 23 positions arranged in a single centerline row, it offers seamless integration onto PCBs, while the copper alloy contacts guarantee secure and efficient signal transmission. The .156-inch pitch and straight mount orientation provide ease of installation, making it a versatile solution for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any project in need of reliable board-to-board connectivity.