356-023-500-107

Heilind Number:EDA356-023-500-107
Manufacturer:EDAC
Manufacturer Number:356-023-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-500-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-500-107

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any setting. The Copper Alloy contacts, rated for 5 A, provide efficient power transfer. Featuring 23 positions in a single centerline row, it's perfect for streamlined PCB connections. Its .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.