MS27500E8B6P L/C

Heilind Number:EDA356-023-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27500E8B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27500E8B6P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and reliable connections. Featuring 23 positions in a single centerline row configuration, it offers ample versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's well-suited for both standard and demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.