356-023-520-107

Heilind Number:EDA356-023-520-107
Manufacturer:EDAC
Manufacturer Number:356-023-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-520-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring a single centerline row and 23 positions, it offers ample room for your PCB needs. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity game with this essential component.