MS27505E11A99P L/C

Heilind Number:EDA356-023-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11A99P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11A99P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-520-158

Detailed Description

Enhance your circuit connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it delivers reliable performance in various applications. The single centerline row design with 23 positions offers seamless board-to-board connection. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.