MS27505E11B35P L/C

Heilind Number:EDA356-023-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-520-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single centerline row with 23 positions, perfect for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various operating environments, with an amperage rating of 5A and an operating temperature range of -40 to 105 °C. Its straight mount orientation and .156-inch pitch offer easy installation, making it a versatile and essential component for your connectivity needs in electronic assemblies. Explore our full range of products for more connectors and accessories to suit your requirements.