MS27505E11B35PD L/C

Heilind Number:EDA356-023-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 23 positions cater to a wide range of connections. With a 5A amperage and operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation and single centerline row spacing make installation a breeze. Upgrade your setup with this essential component, a must-have in any connector toolkit.