MS27505E11B35S L/C

Heilind Number:EDA356-023-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 23 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a 5 A amperage and .156 inch pitch, it provides optimal performance for your PCB connections. Its straight mount orientation and center row spacing make installation a breeze. Elevate your device's functionality with this essential component.