MS27505E11B35SB L/C

Heilind Number:EDA356-023-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 23 positions, it offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Its straight mount orientation and single centerline row spacing make installation straightforward. Upgrade your system with this essential component for seamless board-to-board connections.