356-023-521-112

Heilind Number:EDA356-023-521-112
Manufacturer:EDAC
Manufacturer Number:356-023-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-023-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliability, this connector features 23 positions in a single centerline row configuration, ensuring seamless integration on your circuit board. The black housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, it offers excellent conductivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Perfect for demanding environments, this connector is a must-have for your electronic projects.