MS27505E11B35SC L/C

Heilind Number:EDA356-023-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted with precision, it boasts a single centerline row design with 23 positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch offers compatibility with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system with this essential component for seamless and efficient PCB connections.