MS27505E11B35SD L/C

Heilind Number:EDA356-023-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-023-521-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Its black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and 23 positions, it offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. The single centerline row spacing and straight mount orientation make installation a breeze. Upgrade your connectivity solutions with this essential component.