356-024-400-101

Heilind Number:EDA356-024-400-101
Manufacturer:EDAC
Manufacturer Number:356-024-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-101

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row configuration with 24 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 5 A amperage rating. Its straight mount orientation and .156-inch pitch facilitate seamless installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Upgrade your system with this essential component for efficient and secure PCB connectivity.