356-024-400-102

Heilind Number:EDA356-024-400-102
Manufacturer:EDAC
Manufacturer Number:356-024-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-102

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers both style and performance. With a robust copper alloy contact material and a 5 A amperage capacity, it ensures reliable power transmission. Featuring 24 positions arranged in a single centerline row, it's perfect for accommodating a variety of connections. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your assembly game with this essential component, a must-have in any connector toolkit.