356-024-400-103

Heilind Number:EDA356-024-400-103
Manufacturer:EDAC
Manufacturer Number:356-024-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-103

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 24 positions arranged in a single centerline row, this connector offers seamless connectivity. The copper alloy contact material and .156-inch pitch further enhance its efficiency. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component, perfect for Board to Board PCB connections.