356-024-400-104

Heilind Number:EDA356-024-400-104
Manufacturer:EDAC
Manufacturer Number:356-024-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. With a sleek black design and made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability in any electronic setup. Featuring a single centerline row with 24 positions, it offers ample connectivity for your board-to-board needs. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for performance in diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this essential connector for seamless and efficient electronic connections.