356-024-400-107

Heilind Number:EDA356-024-400-107
Manufacturer:EDAC
Manufacturer Number:356-024-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-107

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this essential component features 24 positions in a single centerline row, ensuring optimal performance in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The connector's straight mount orientation and .156-inch pitch make installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C offer versatility and durability. Whether you're a professional in the industry or a DIY enthusiast, this black Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this essential component.