356-024-400-108

Heilind Number:EDA356-024-400-108
Manufacturer:EDAC
Manufacturer Number:356-024-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 5A amperage capacity, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. Boasting 24 positions in a straight mount orientation, it allows for versatile board-to-board connections. With an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronic setups with this essential component.