356-024-400-112

Heilind Number:EDA356-024-400-112
Manufacturer:EDAC
Manufacturer Number:356-024-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single centerline row with 24 copper alloy contact positions, all housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .156 inches and a 5A amperage capacity, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation and center row spacing make installation a breeze, offering a seamless solution for your board-to-board PCB connections. Elevate your electronic projects with this indispensable component.