356-024-400-158

Heilind Number:EDA356-024-400-158
Manufacturer:EDAC
Manufacturer Number:356-024-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 24 positions in a single centerline row configuration, ensuring efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable power transmission with a maximum amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and secure electronic connections.