356-024-400-168

Heilind Number:EDA356-024-400-168
Manufacturer:EDAC
Manufacturer Number:356-024-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-168

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at a rate of 5A. Its single centerline row configuration with 24 positions offers ample connectivity options, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your circuit board assembly with this essential component, a must-have in any electronics toolkit.