356-024-400-178

Heilind Number:EDA356-024-400-178
Manufacturer:EDAC
Manufacturer Number:356-024-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-400-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 24 positions in a single centerline row, with a pitch of .156 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliability in high-stress environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and black color add to its versatility, making it a must-have for any PCB application requiring secure and stable board-to-board connectivity. Trust in our Connector for seamless and reliable performance, every time.