356-024-420-101

Heilind Number:EDA356-024-420-101
Manufacturer:EDAC
Manufacturer Number:356-024-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-420-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features 24 positions on a single centerline row, allowing for efficient data transfer. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance even in harsh environments. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity. Suitable for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure data transmission.