356-024-420-102

Heilind Number:EDA356-024-420-102
Manufacturer:EDAC
Manufacturer Number:356-024-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-420-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 24 positions in a single centerline row configuration, ensuring efficient signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suited for various environments. Its copper alloy contacts ensure reliable conductivity, while the black color adds a sleek touch to your setup. Upgrade your connectivity solutions with this high-performance connector, a must-have in any electronic project.