356-024-420-108

Heilind Number:EDA356-024-420-108
Manufacturer:EDAC
Manufacturer Number:356-024-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-420-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for center row placement, it boasts 24 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With a 5 A amperage rating and single centerline row spacing, it offers optimal power and signal transmission efficiency. Its straight mount orientation makes installation a breeze, perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.