356-024-420-112

Heilind Number:EDA356-024-420-112
Manufacturer:EDAC
Manufacturer Number:356-024-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-420-112

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single centerline row with 24 positions, it offers seamless integration for your PCB setup. The .156-inch pitch and straight mount orientation make for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and dependable board-to-board connections.