356-024-420-168

Heilind Number:EDA356-024-420-168
Manufacturer:EDAC
Manufacturer Number:356-024-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-420-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. The center row configuration with 24 positions offers seamless integration for your connection needs. Crafted with precision, the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and single centerline row spacing, this connector facilitates easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.