356-024-421-101

Heilind Number:EDA356-024-421-101
Manufacturer:EDAC
Manufacturer Number:356-024-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for maximum durability and efficiency, it features 24 positions with a single centerline row spacing for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable insulation and protection. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your PCB connections with this essential component, a standout in our extensive range of cutting-edge connectors.