356-024-421-102

Heilind Number:EDA356-024-421-102
Manufacturer:EDAC
Manufacturer Number:356-024-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic Black hue. Designed for optimal performance, it ensures a steady flow of 5 A amperage through its durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single Centerline Row with 24 positions, it offers seamless integration for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and straight mount orientation, it's perfect for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional setup. Explore our range of PCB connectors for more innovative solutions.