356-024-421-103

Heilind Number:EDA356-024-421-103
Manufacturer:EDAC
Manufacturer Number:356-024-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-103

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. The 24-position layout features copper alloy contacts, guaranteeing secure and efficient data transfer. Designed for seamless integration, this connector boasts a straight mount orientation and a single centerline row spacing, ideal for streamlined PCB assembly. With an operating temperature range spanning from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic systems with this essential component, perfect for a wide range of applications.