356-024-421-107

Heilind Number:EDA356-024-421-107
Manufacturer:EDAC
Manufacturer Number:356-024-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features 24 positions in a single centerline row configuration, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable use, even in harsh environments, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any project requiring high-quality connectivity. Elevate your design with this essential connector, perfect for various applications in electronics and beyond.