356-024-421-158

Heilind Number:EDA356-024-421-158
Manufacturer:EDAC
Manufacturer Number:356-024-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black color and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission, while offering a current rating of 5 A. The connector boasts a centerline row configuration with 24 positions, facilitating precise and secure connections. Its .156-inch pitch and single row spacing optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for high-performance board-to-board connections in your electronic projects.