356-024-421-168

Heilind Number:EDA356-024-421-168
Manufacturer:EDAC
Manufacturer Number:356-024-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With an amperage of 5 A and copper alloy contact material, it guarantees efficient power delivery. The 24-position layout, arranged in a single centerline row, offers ample connectivity options. Its .156-inch pitch and straight mount orientation allow for easy installation onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Elevate your connection game with this essential component.