356-024-421-178

Heilind Number:EDA356-024-421-178
Manufacturer:EDAC
Manufacturer Number:356-024-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-421-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Featuring 24 positions in a single centerline row configuration, it offers seamless integration for your circuit boards. Its .156-inch pitch and 5A amperage make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.