356-024-500-104

Heilind Number:EDA356-024-500-104
Manufacturer:EDAC
Manufacturer Number:356-024-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-500-104

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 5 A amperage capacity, it guarantees reliable power transmission. The 24 positions and .156-inch pitch provide ample room for secure connections, while the copper alloy contact material ensures efficient signal conductivity. Its straight mount orientation and single centerline row spacing offer easy installation on any board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity game with this essential component.