MS27505E11B4SC L/C

Heilind Number:EDA356-024-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-500-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and 24 positions available in a single centerline row, it offers seamless integration for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable functionality in any environment. Perfect for board-to-board connections, it guarantees secure and efficient data transfer in your applications. Upgrade your setup with this indispensable component and experience enhanced connectivity like never before.