MS27505E11B5P L/C

Heilind Number:EDA356-024-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B5P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B5P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-101

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration with your existing setup. Featuring 24 positions in a single centerline row configuration, it provides ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in all conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.