MS27505E11B5PB L/C

Heilind Number:EDA356-024-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B5PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B5PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-103

Detailed Description

Enhance connectivity in your devices with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features 24 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a high amperage rating of 5 A, it offers secure and stable connections. The .156 inch pitch and single centerline row spacing facilitate easy assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and black color add to its versatility. Trust in this essential component for robust and dependable board-to-board connections.