MS27505E11B5PD L/C

Heilind Number:EDA356-024-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B5PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B5PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, it offers a 5 A amperage capacity and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material for durability. With 24 positions and a pitch of .156 inches, it ensures precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and single centerline row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your circuitry needs.