MS27505E11B5S L/C

Heilind Number:EDA356-024-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 5 A. With a pitch of .156 inches and 24 positions, it offers seamless integration for your electronic components. The straight mount orientation and single centerline row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your system with this essential component, a must-have in any professional setup.