356-024-520-112

Heilind Number:EDA356-024-520-112
Manufacturer:EDAC
Manufacturer Number:356-024-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-024-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-112

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a sleek Black finish, it not only adds a professional touch but also ensures reliable performance. With an amperage rating of 5 A, this connector can handle moderate power loads with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single Centerline Row configuration with 24 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.