MS27505E11B5SC L/C

Heilind Number:EDA356-024-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B5SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B5SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-520-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and 24 positions available, it ensures seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand the most demanding environments. Its straight mount orientation and single centerline row spacing make installation a breeze. Elevate your project with this essential component, perfect for a variety of applications in the realm of electronics and technology.