MS27505E11B98P L/C

Heilind Number:EDA356-024-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E11B98P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E11B98P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-024-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in a variety of applications. Featuring a pitch of .156 inches and 24 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and single centerline row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Elevate your board-to-board connections with this essential component.